help desk software
Image is representational - see mfr. specs

100U-DPDT-5A-12VAC

Deltrol Controls

Electromechanical Relay 12VAC 18Ohm 5A DPDT (47.63x38.1x32.54)mm Stud General Purpose Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VAC 18Ohm 5A DPDT (47.63x38.1x32.54)mm Stud General Purpose Relay
Search Keywords: 100UDPDT5A12VAC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Deltrol Controls
  • Part No:
    100U-DPDT-5A-12VAC
  • Alias/AKA:
    20063-81
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    12 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    5 A
  • Mounting:
    Stud Mount
  • Termination Style:
    N/A
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
  • Coil Resistance:
    18 Ohm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks can ship 1/19/26
Backorder
Price (USD)
Qty
Unit Price
1
$30.12
5
$28.18
25
$26.07
50
$24.96
100
$22.38
300
$21.79
500 +
$21.46
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments