- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- VFD185C23A
VFD185C23A
Delta Thermal / EMI / Solenoids
Variable Frequency Drive - C2000, 25HP 230V, FOC & TRQ Drive
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Variable Frequency Drive - C2000, 25HP 230V, FOC & TRQ Drive
Search Keywords: VFD185C23A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:VFD185C23A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85044040
-
Supplier Standard Pack:
1
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.