help desk software
Image is representational - see mfr. specs

DC Fan Axial Ball Bearing 12V 7V to 13.2V 175.03CFM 66.5dB 92 X 92 X 38mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DC Fan Axial Ball Bearing 12V 7V to 13.2V 175.03CFM 66.5dB 92 X 92 X 38mm
Search Keywords: PFB0912DHE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Thermal / EMI / Solenoids
  • Part No:
    PFB0912DHE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    TH
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    528
  • Category:
    DC Fan
  • Dimension:
    92 x 92 x 38 mm
  • Voltage Rating:
    12 V
  • Power Rating:
    37.2 W
  • Maximum Airflow:
    175.03 CFM
  • Noise Level:
    66.5 dB
  • Special Features:
    N/A
  • Termination:
    Lead Wires
  • Housing Material:
    Plastic
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
32 Weeks can ship 7/6/26
Backorder
Price (USD)
Qty
Unit Price
132
$77.75
264
$39.71
396
$27.03
528 +
$26.49
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments