- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB04512HD
BFB04512HD
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.91CFM 24.5dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 5V to 13.8V 4.91CFM 24.5dB
Search Keywords: BFB04512HD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB04512HD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Category:DC Blower
-
Dimension:45 x 45 x 20 mm
-
Voltage Rating:12 V
-
Power Rating:1.2 W
-
Maximum Airflow:4.91 CFM
-
Noise Level:24.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
282
Can Ship immediately
Minimum Order Quantity:
5
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
5
$17.25
25
$12.68
50
$11.55
100
$10.82
252
$10.38
504
$10.35
1,008 +
$10.33
Click for Quote
Log in
to unlock special pricing