- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ASB0312HA-D
ASB0312HA-D
Delta Thermal / EMI / Solenoids
Axial Square-30mm L x 30mm H x 10 mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-30mm L x 30mm H x 10 mm W 12VDC 2 Wire Leads
Search Keywords: ASB0312HAD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:ASB0312HA-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
720
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
360
32 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
360
$12.96
720
$6.84
1,080
$4.70
1,440 +
$4.61
Click for Quote
Log in
to unlock special pricing