- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0812MB
AFB0812MB
Delta Thermal / EMI / Solenoids
FAN DC 80X15 12V BALL, 23cfm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN DC 80X15 12V BALL, 23cfm
Search Keywords: AFB0812MB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0812MB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
168
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
168
$25.19
336
$13.34
504
$9.39
672 +
$9.20
Click for Quote
Log in
to unlock special pricing