- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 02CK3
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
Search Keywords: 02CK3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:02CK3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
40 -
Type:EMI Filtered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:150 to 30000 KHz
-
Operating Temperature:N/A
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Power Entry Module EMI Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
In Stock:
12
Minimum Order:
1
+ Show 2 More