- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- AC Motors ›
- VFDB4132
VFDB4132
Delta Thermal / EMI / Solenoids
Brake Unit 132kW 460 V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Brake Unit 132kW 460 V
Search Keywords: VFDB4132
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:VFDB4132
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85049096
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
52 Weeks
can ship
5/17/27
Price (USD)
Qty
Unit Price
1
$1,409.17
3
$1,371.60
5 +
$1,335.97
Click for Quote
Log in
to unlock special pricing