- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- TFB0512SHF
TFB0512SHF
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 5V to 13.2V 29.76CFM 51.5dB
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 5V to 13.2V 29.76CFM 51.5dB
Search Keywords: TFB0512SHF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:TFB0512SHF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596090
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:50 x 50 x 32 mm
-
Voltage Rating:12 V
-
Power Rating:6 W
-
Maximum Airflow:29.7CFM
-
Noise Level:51.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT