- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- SK-1009
SK-1009
Delta Thermal / EMI / Solenoids
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
Search Keywords: SK1009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:SK-1009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
Supplier Standard Pack:
128
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
160
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
160
$16.39
320
$8.68
480
$6.11
640 +
$5.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments