- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QFR0912VH-SP00
QFR0912VH-SP00
Delta Thermal / EMI / Solenoids
DC Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Axial Fan
Search Keywords: QFR0912VHSP00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:QFR0912VH-SP00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Category:DC Fan1342
-
Dimension:92 x 92 x 25.41359mm
-
Voltage Rating:12 V
-
Power Rating:4.8 W
-
Maximum Airflow:74.78 CFM
-
Noise Level:45 dB
-
Special Features:PWM1363
-
Termination:Lead Wire1364
-
Housing Material:Plastic1345
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
436
Ships today, if you order in
Manufacturer Stock:
928
can ship
Minimum Order Quantity:
5
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$17.82
25
$14.35
72
$12.75
144
$11.98
288
$11.95
504
$11.92
1,008 +
$11.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT