- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFR0612XHE-SP00
PFR0612XHE-SP00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.2V 76.16CFM 67.7dB (60 X 60 X 38mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 76.16CFM 67.7dB (60 X 60 X 38mm)
Search Keywords: PFR0612XHESP00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFR0612XHE-SP00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Category:DC Fan
-
Dimension:60 x 60 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:2.3 W
-
Maximum Airflow:76.1CFM
-
Noise Level:67.7 dB
-
Tachometer Signal:Yes
-
PWM Control Signal:Yes
-
Special Features:PWM Speed Control, Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
600
Can Ship immediately
MOQ for out of Stock Qty:
90
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$27.38
25
$20.83
50
$19.37
90
$18.71
180
$18.06
270
$18.01
360 +
$17.97
Click for Quote
Log in
to unlock special pricing