- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0824UHE-F00
PFB0824UHE-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball 24V 10V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball 24V 10V to 26.4V 107.3CFM 61dB 80 X 80 X 38mm
Search Keywords: PFB0824UHEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0824UHE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:18.48 W
-
Maximum Airflow:107.3 CFM
-
Noise Level:61 dB
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
On Order:
540
can ship 11/23/26
MOQ for out of Stock Qty:
135
37 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$35.04
25
$29.68
50
$28.03
100
$27.96
135
$27.89
270
$27.82
405
$27.75
540 +
$27.68
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT