- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- IMA-S600-12-ZYPLI
IMA-S600-12-ZYPLI
Delta Thermal / EMI / Solenoids
AC/DC Power Supply Single-OUT 12V 50A 600W 14-Pin
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 12V 50A 600W 14-Pin
Search Keywords: IMAS60012ZYPLI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:IMA-S600-12-ZYPLI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
7
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
35
can ship 4/26/27
52 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
1
$162.68
3
$160.92
7
$160.12
14
$159.32
28 +
$158.52
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments