- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- HEF500BAA
HEF500BAA
Delta Thermal / EMI / Solenoids
Fan w/Filter - 323 x 323x155mm - 230VAC - 156W - 500CFM - IP54
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Fan w/Filter - 323 x 323x155mm - 230VAC - 156W - 500CFM - IP54
Search Keywords: HEF500BAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:HEF500BAA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
6
$1,124.35
12
$593.41
18
$408.10
24 +
$399.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments