- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- GFC0812DW-SM00B7P
GFC0812DW-SM00B7P
Delta Thermal / EMI / Solenoids
80x80mm 12V DC fan W/PWM Control; Speed Sensor (Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
80x80mm 12V DC fan W/PWM Control; Speed Sensor (Tach)
Search Keywords: GFC0812DWSM00B7P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:GFC0812DW-SM00B7P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Category:DC Fan
-
Dimension:80 x 80 x 80 mm
-
Voltage Rating:12 V
-
Power Rating:62.4 W
-
Maximum Airflow:167.02 CFM
-
Noise Level:74.5 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
72
$161.56
144
$82.52
216
$56.17
288 +
$55.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments