- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB0624VHE
FFB0624VHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 7V to 13.2V 43.57CFM 50.5dB (60 X 60 X 38mm)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 7V to 13.2V 43.57CFM 50.5dB (60 X 60 X 38mm)
Search Keywords: FFB0624VHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB0624VHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:60 x 60 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:6.72 W
-
Maximum Airflow:43.5CFM
-
Noise Level:50.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT