- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- DSTL-0418-12
DSTL-0418-12
Delta Thermal / EMI / Solenoids
Tubular Solenoid - 12VDC - 1.3 W - 1/8" Stroke - 100% Duty Cycle
Datasheet Accessories Notify Me
RoHS Compliant
CTN Packaging
Certificate of Compliance Guarantee
Description
+
Tubular Solenoid - 12VDC - 1.3 W - 1/8" Stroke - 100% Duty Cycle
Search Keywords: DSTL041812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:DSTL-0418-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
COO:TH
-
Supplier Standard Pack:
736
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
5
$9.75
25
$8.39
50
$8.02
100
$7.67
250
$7.46
736
$6.93
1,472
$6.91
2,944 +
$6.89
Click for Quote
Log in
to unlock special pricing