- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- DSOL-0844-12
DSOL-0844-12
Delta Thermal / EMI / Solenoids
Open Frame Solenoid - 12VDC - 20 W - 1/2" Stroke - 100% Duty Cycle
Datasheet Accessories Notify Me
RoHS Compliant
CTN Packaging
Certificate of Compliance Guarantee
Description
+
Open Frame Solenoid - 12VDC - 20 W - 1/2" Stroke - 100% Duty Cycle
Search Keywords: DSOL084412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:DSOL-0844-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
COO:TH
-
Supplier Standard Pack:
220
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
30 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$14.40
25
$13.05
50
$12.46
220
$11.44
440
$11.13
660
$10.99
1,100 +
$10.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments