- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Solenoids ›
- DSOL-0830-05C
DSOL-0830-05C
Delta Thermal / EMI / Solenoids
DC Solenoid - 5VDC - 6.4W - Stroke 0 to 0.5In
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Solenoid - 5VDC - 6.4W - Stroke 0 to 0.5In
Search Keywords: DSOL083005C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:DSOL-0830-05C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8505907501
-
COO:TH
-
Supplier Standard Pack:
343
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
172
30 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
172
$57.27
343
$29.34
515
$19.95
686 +
$19.55
Click for Quote
Log in
to unlock special pricing