- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB1012L
BFB1012L
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 23.17CFM 49.5dB
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 23.17CFM 49.5dB
Search Keywords: BFB1012L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB1012L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Category:DC Blower
-
Dimension:97.2 x 94.4 x 33 mm
-
Voltage Rating:12 V
-
Power Rating:4.44 W
-
Maximum Airflow:23.1CFM
-
Noise Level:49.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT