- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB1012H
BFB1012H
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 27.44CFM 52.5dB
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing 12V 4V to 13.2V 27.44CFM 52.5dB
Search Keywords: BFB1012H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB1012H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Category:DC Blower
-
Dimension:97.2 x 94.4 x 33 mm
-
Voltage Rating:12 V
-
Power Rating:6.6 W
-
Maximum Airflow:27.4CFM
-
Noise Level:52.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT