- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB04505HHA-A
BFB04505HHA-A
Delta Thermal / EMI / Solenoids
DC Blower Centrifugal Ball Bearing - 5V - 3.3 CFM (0.092m³/min) - 38.5 dB - 45mm L x 45mm H.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Blower Centrifugal Ball Bearing - 5V - 3.3 CFM (0.092m³/min) - 38.5 dB - 45mm L x 45mm H.
Search Keywords: BFB04505HHAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB04505HHA-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
504 -
Category:DC Blower
-
Dimension:45 x 45 x 10 mm
-
Voltage Rating:5 V
-
Power Rating:0.8 W
-
Maximum Airflow:3.28 CFM
-
Noise Level:35.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
252
$12.55
504
$12.42
756
$12.30
1,008 +
$12.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments