- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- BFB0305HHA-C
Delta Thermal / EMI / Solenoids
BFB0305HHA-C
Blower Square-30mm L x 30mm H x 10mm W 5VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Blower Square-30mm L x 30mm H x 10mm W 5VDC 2 Wire Leads
Search Keywords: BFB0305HHAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:BFB0305HHA-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596560
-
COO:TH
-
Supplier Standard Pack:
720
Frequently Asked Questions
Is BFB0305HHA-C RoHS compliant?
Yes, BFB0305HHA-C is RoHS compliant.
What is the lead time for BFB0305HHA-C?
The standard lead time for BFB0305HHA-C is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
32 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
5
$11.64
25
$10.55
50
$10.07
100
$9.78
250
$9.25
720
$9.00
1,440 +
$8.88
Click for Quote
Log in
to unlock special pricing