- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AUB0912VH
AUB0912VH
Delta Thermal / EMI / Solenoids
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 67.8CFM 45dB (92 X 92 X 25.4mm)
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Superflo Bearing 12V 7V to 13.8V 67.8CFM 45dB (92 X 92 X 25.4mm)
Search Keywords: AUB0912VH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AUB0912VH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:4.8 W
-
Maximum Airflow:67.8 CFM
-
Noise Level:45 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.