- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- ASB0412HA-A
ASB0412HA-A
Delta Thermal / EMI / Solenoids
Axial Fan Square-40mm L x 40mm H x 10mm W 12VDC 2 Wire Leads
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Axial Fan Square-40mm L x 40mm H x 10mm W 12VDC 2 Wire Leads
Search Keywords: ASB0412HAA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:ASB0412HA-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
1
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.