- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1224L
AFB1224L
Delta Thermal / EMI / Solenoids
Axial Square-120mm L x 120mm H x 25.4 mm W 24VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Square-120mm L x 120mm H x 25.4 mm W 24VDC 2 Wire Leads
Search Keywords: AFB1224L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1224L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
Supplier Standard Pack:
54
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
135
$36.94
270
$19.49
405
$13.41
540 +
$13.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments