- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212VHE-R00
AFB1212VHE-R00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 4V to 13.2V 129.96CFM 48dB 120 X 120 X 38mm
Search Keywords: AFB1212VHER00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212VHE-R00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:7.2 W
-
Maximum Airflow:129.96 CFM
-
Noise Level:48 dB
-
Rotation Detect Signal Signal:Yes
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
5
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5
$23.67
10
$19.86
36
$16.24
72
$14.95
108
$14.87
252
$14.80
504 +
$14.72
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments