- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212VHE
AFB1212VHE
Delta Thermal / EMI / Solenoids
Tubeaxial Fan - 12VDC - Square 120mm L x 120mm H - Ball Bearing - 130.0 CFM (3.64m³/min) Air Folw - 48.0dB(A) - 7.2 W - 3200 R ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubeaxial Fan - 12VDC - Square 120mm L x 120mm H - Ball Bearing - 130.0 CFM (3.64m³/min) Air Folw - 48.0dB(A) - 7.2 W - 3200 RPM - 2 Wire Leads.
Search Keywords: AFB1212VHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212VHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:7.2 W
-
Maximum Airflow:129 CFM
-
Noise Level:48 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
504
can ship 8/3/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
126
33 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
5
$39.89
25
$39.79
50
$39.69
100
$39.59
126
$39.49
252
$20.84
378
$14.33
504 +
$14.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments