- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB1212H-F00
AFB1212H-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB 120 X 120 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.8V 82.67CFM 38.5dB 120 X 120 X 25.4mm
Search Keywords: AFB1212HF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB1212H-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:2.76 W
-
Maximum Airflow:82.67 CFM
-
Noise Level:38.5 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
499
can ship 5/14/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
135
39 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
5
$21.50
25
$21.15
50
$20.94
100
$20.22
135
$19.60
270
$13.49
405
$13.46
540 +
$12.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments