- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB0624HHB
AFB0624HHB
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 27.6V 17.3CFM 35dB (60 X 60 X 15mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 27.6V 17.3CFM 35dB (60 X 60 X 15mm)
Search Keywords: AFB0624HHB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB0624HHB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Category:DC Fan
-
Dimension:60 x 60 x 15 mm
-
Voltage Rating:24 V
-
Power Rating:2.4 W
-
Maximum Airflow:17.3 CFM
-
Noise Level:35 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
105
$24.31
210
$12.87
315
$9.06
420 +
$8.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments