- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- AFB04512HB
AFB04512HB
Delta Thermal / EMI / Solenoids
Axial Fan Square-45mm L x 45mm H x 15mm W 12VDC 2 Wire Leads
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Axial Fan Square-45mm L x 45mm H x 15mm W 12VDC 2 Wire Leads
Search Keywords: AFB04512HB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:AFB04512HB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
Supplier Standard Pack:
336
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
168
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
168
$20.26
336
$10.73
504
$7.55
672 +
$7.40
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments