- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 30DPGS5C
30DPGS5C
Delta Thermal / EMI / Solenoids
Power Line Filter 50Hz/60Hz 30A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 30A 250VAC Quick Connect Flange Mount
Search Keywords: 30DPGS5C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:30DPGS5C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
36
can ship 11/11/26
32 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$50.82
5
$45.37
18
$34.82
36
$34.73
54
$33.94
108
$32.88
252 +
$32.80
Click for Quote
Log in
to unlock special pricing