- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 03CR3
Power Line Filter 50Hz to 60Hz 10A 250VAC Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Delta Thermal / EMI / Solenoids |
| Part No: | 03CR3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
Supplier's Standard Package:
|
40 |
| Type: | EMI Filtered |
| Body Orientation: | Straight |
| Gender: | M |
| Mounting: | Flange Mount |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 6 A |
| Operating Frequency: | 150 to 30000 KHz |
-
- Item discontinued