- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- 01DEEG3E
Delta Thermal / EMI / Solenoids
01DEEG3E
Power Line Filter EMI 50Hz/60Hz 1A 250VAC Faston Panel Mount
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Power Line Filter EMI 50Hz/60Hz 1A 250VAC Faston Panel Mount
Search Keywords: 01DEEG3E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:01DEEG3E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 01DEEG3E discontinued?
Yes, 01DEEG3E from Delta Thermal / Emi / Solenoids is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 01DEEG3E RoHS compliant?
Yes, 01DEEG3E is RoHS compliant.
What is the lead time for 01DEEG3E?
The standard lead time for 01DEEG3E is approximately 46 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.