- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- PMH-24V200WCBA
PMH-24V200WCBA
Delta Power / Industrial Automation
Power Supply - DIN Rail; 24V 200W Enclosed - Input: 85-264VAC
Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
Power Supply - DIN Rail; 24V 200W Enclosed - Input: 85-264VAC
Search Keywords: PMH24V200WCBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Power / Industrial Automation
-
Part No:PMH-24V200WCBA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504406012
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
MOQ for out of Stock Qty:
50
32 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$68.16
10
$65.35
25
$65.04
50
$64.87
100
$64.71
150
$64.55
200 +
$64.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT