help desk software
Image is representational - see mfr. specs

Medical AC-DC Desktop Adapter - 90W - 5VDC - 4.74A - C14 Input Jack

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Medical AC-DC Desktop Adapter - 90W - 5VDC - 4.74A - C14 Input Jack
Search Keywords: MDS090AAS19BA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Delta Power / Industrial Automation
  • Part No:
    MDS-090AAS19BA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407012
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    140
  • DC Input Voltage:
    Not App
  • CoC Tier:
    No
  • Adapter Color:
    Black
  • Dimension:
    150.0 x 60.0 x 35.0 mm
  • Dimensions L x W x H:
    150.0 x 60.0 x 35.0 mm
  • AC Input Voltage:
    90 to 264
  • AC Input Current - Typical:
    Not Specified
  • AC Input Current - Maximum:
    2.0/1.0A at 115/230Vac
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
32 Weeks can ship 7/3/26
Backorder
Price (USD)
Qty
Unit Price
35
$159.55
70
$84.21
105
$57.91
140 +
$56.75
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments