- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- SK-1007A
SK-1007A
Delta Thermal / EMI / Solenoids
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse/Voltage Selector ST 1 Port
Search Keywords: SK1007A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:SK-1007A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Flange Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:N/A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
10
$2.70
50
$2.45
360
$2.32
720
$2.26
1,080
$2.25
2,520
$2.23
5,040
$2.21
7,560 +
$2.08
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments