- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QFR1212EHE
QFR1212EHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 8V to 13.2V 173.83CFM 59dB (120 X 120 X 38mm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 8V to 13.2V 173.83CFM 59dB (120 X 120 X 38mm)
Search Keywords: QFR1212EHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:QFR1212EHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:12 W
-
Maximum Airflow:173CFM
-
Noise Level:59 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
46
Ships today, if you order in
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$19.73
5
$19.05
10
$18.60
36
$18.05
72
$16.42
108
$16.37
252 +
$16.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments