- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- QFR0912VH
QFR0912VH
Delta Thermal / EMI / Solenoids
DC Fan Ball Bearing 12V 0.4A 4.8W 4200RPM 74.78CFM 45dB Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Ball Bearing 12V 0.4A 4.8W 4200RPM 74.78CFM 45dB Flange Mount
Search Keywords: QFR0912VH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:QFR0912VH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
144 -
Category:DC Fan
-
Dimension:92 x 92 x 25.4 mm
-
Voltage Rating:12 V
-
Power Rating:4.8 W
-
Maximum Airflow:74.7 CFM
-
Noise Level:45 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
224
can ship
32 Weeks
can ship
12/14/26
Tariffs may apply for U.S. shipments