- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFC1212DE-F00
PFC1212DE-F00
Delta Thermal / EMI / Solenoids
FAN 120x120x38mm 12VDC W/PWM Control; Speed Sensor(Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 120x120x38mm 12VDC W/PWM Control; Speed Sensor(Tach)
Search Keywords: PFC1212DEF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFC1212DE-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:48 W
-
Maximum Airflow:252.85 CFM
-
Noise Level:66.5 dB
-
Tachometer Signal:Yes
-
Special Features:Tachometer Output
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$31.80
5
$29.97
10
$29.90
36
$28.89
72
$28.31
108
$27.95
252 +
$27.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT