- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFC0812DE-SP04
PFC0812DE-SP04
Delta Thermal / EMI / Solenoids
FAN 80x80x38mm 12VDC W/PWM Control; Speed Sensor(Tach)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FAN 80x80x38mm 12VDC W/PWM Control; Speed Sensor(Tach)
Search Keywords: PFC0812DESP04
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFC0812DE-SP04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Category:DC Fan
-
Dimension:80 x 80 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:33 W
-
Maximum Airflow:132.6 CFM
-
Noise Level:65 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:-10 to 60 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Can Ship immediately
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$27.24
5
$25.67
10
$25.60
25
$24.92
90
$24.24
180
$23.94
270 +
$23.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT