- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB1212EHE
PFB1212EHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 8V to 13.2V 181.27CFM 59dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 8V to 13.2V 181.27CFM 59dB 120 X 120 X 38mm
Search Keywords: PFB1212EHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB1212EHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:19.2 W
-
Maximum Airflow:181.27 CFM
-
Noise Level:59 dB
-
Special Features:N/A
-
Termination:Lead Wire
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$25.26
5
$24.75
10
$24.26
25
$23.77
50
$23.30
100
$22.83
250 +
$22.38
Click for Quote
Log in
to unlock special pricing