- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0948EHE
Delta Thermal / EMI / Solenoids
PFB0948EHE
DC Fan Axial Ball Bearing 28V to 56V 104CFM 54dB (92x92x38mm)-2 wire (see Resources below for 3 wire)
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0948EHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:48 V
-
Power Rating:10.08 W
-
Maximum Airflow:103 CFM
-
Noise Level:54 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.