- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0924DHE
PFB0924DHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 26.4V 175.03CFM 66.5dB (92 X 92 X 38mm)
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.4V 175.03CFM 66.5dB (92 X 92 X 38mm)
Search Keywords: PFB0924DHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0924DHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:34.8 W
-
Maximum Airflow:175 CFM
-
Noise Level:66.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$26.95
5
$25.40
10
$25.34
48
$23.99
96
$23.93
144
$23.69
288 +
$23.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments