- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0912GHE
PFB0912GHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 12V 7V to 13.2V 129.31CFM 60.5dB (92 X 92 X 38mm)
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 12V 7V to 13.2V 129.31CFM 60.5dB (92 X 92 X 38mm)
Search Keywords: PFB0912GHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0912GHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414599080
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Category:DC Fan
-
Dimension:92 x 92 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:14.64 W
-
Maximum Airflow:129 CFM
-
Noise Level:60.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.932
25
$18.553
48
$18.182
96
$16.886
500
$16.261
1,500 +
$15.398
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT