- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- PFB0612SHE
Delta Thermal / EMI / Solenoids
PFB0612SHE
Axial Square-60mm L x 60mm H x 38 mm W 12VDC 2 Wire Leads
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Axial Square-60mm L x 60mm H x 38 mm W 12VDC 2 Wire Leads
Search Keywords: PFB0612SHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:PFB0612SHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Category:DC Fan
-
Dimension:60 x 60 x 38 mm
-
Voltage Rating:12 V
-
Power Rating:5.76 W
-
Maximum Airflow:43.5CFM
-
Noise Level:50.5 dB
-
Special Features:None
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Frequently Asked Questions
Is PFB0612SHE RoHS compliant?
Yes, PFB0612SHE is RoHS compliant.
What is the lead time for PFB0612SHE?
The standard lead time for PFB0612SHE is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
600
can ship 2/17/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
34 Weeks
can ship
6/7/27
Price (USD)
Qty
Unit Price
5
$41.09
25
$40.99
50
$40.88
100
$40.78
150
$40.68
300
$21.47
450
$14.77
600 +
$14.47
Click for Quote
Log in
to unlock special pricing