- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB1248EH-F00
FFB1248EH-F00
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 48V 28V to 53V 150.33CFM 56.4dB 120 X 120 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 48V 28V to 53V 150.33CFM 56.4dB 120 X 120 X 25.4mm
Search Keywords: FFB1248EHF00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB1248EH-F00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:48 V
-
Power Rating:15.36 W
-
Maximum Airflow:150.33 CFM
-
Noise Level:56.4 dB
-
Special Features:N/A
-
Termination:N/A
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
108
Can Ship immediately
Manufacturer Stock:
144
can ship
32 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$27.69
5
$26.09
10
$26.03
25
$25.33
54
$24.65
108
$24.58
270 +
$24.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments