- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB1224VHE
FFB1224VHE
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 26.4V 151.85CFM 53dB 120 X 120 X 38mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.4V 151.85CFM 53dB 120 X 120 X 38mm
Search Keywords: FFB1224VHE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB1224VHE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Category:DC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:24 V
-
Power Rating:13.44 W
-
Maximum Airflow:151.85 CFM
-
Noise Level:53 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
32 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$24.34
5
$23.50
10
$22.93
36
$22.26
72
$21.66
108
$21.61
252 +
$21.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments