- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- FFB1224EH
FFB1224EH
Delta Thermal / EMI / Solenoids
DC Fan Axial Ball Bearing 24V 14V to 26.4V 150.33CFM 56.4dB 120 X 120 X 25.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DC Fan Axial Ball Bearing 24V 14V to 26.4V 150.33CFM 56.4dB 120 X 120 X 25.4mm
Search Keywords: FFB1224EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Delta Thermal / EMI / Solenoids
-
Part No:FFB1224EH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
54 -
Category:DC Fan
-
Dimension:120 x 120 x 25.4 mm
-
Voltage Rating:24 V
-
Power Rating:15.12 W
-
Maximum Airflow:150.33 CFM
-
Noise Level:56.4 dB
-
Special Features:N/A
-
Termination:Lead Wires
-
Housing Material:Plastic
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
162
can ship 11/11/26
MOQ for out of Stock Qty:
149
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
1
$69.54
25
$69.37
50
$69.19
100
$69.02
149
$68.85
297
$35.28
446
$23.99
594 +
$23.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT